TM2RG-L64-5S-150M
Hirose Electric Co Ltd
Description: Telecom and Datacom Connector

Overview of TM2RG-L64-5S-150M by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LMK62A2-150M00SIAR Texas Instruments High-Performance Low Jitter Standard Oscillator - 150M 6-QFM -40 to 85

Price & Stock for TM2RG-L64-5S-150M by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # H11369-ND
DigiKey CONN MOD JACK 6P4C UNSHIELDED Min Qty: 10 Lead time: 16 Weeks Container: Bulk Limited Supply - Call
  • 10 $7.7560
$7.7560 Buy Now
DISTI # TM2RG-L64-5S-150M
Avnet Americas Cable Assembly Discrete Wire 150mm 6 Position RJ11 Plug - Bag (Alt: TM2RG-L64-5S-150M) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bag 0
RFQ
DISTI # 798-TM2RGL645S150M
Mouser Electronics Modular Connectors / Ethernet Connectors MOD JACK 6/4 PNL MNT RoHS: Compliant 0
  • 1 $8.6100
  • 10 $7.7500
  • 25 $7.5300
  • 100 $7.3400
  • 250 $6.9600
  • 500 $6.6700
  • 1,000 $6.1300
$6.1300 / $8.6100 Order Now
DISTI # 000000000006068284
Sager Modular Connectors / Ethernet Connectors MOD JACK 6/4 PNL MNT 0
Buy Now

CAD Models for TM2RG-L64-5S-150M by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TM2RG-L64-5S-150M by Hirose Electric Co Ltd

TM2RG-L64-5S-150M
Hirose Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
26 Weeks
Samacsys Manufacturer
Hirose
Connector Type
TELECOM AND DATACOM CONNECTOR
Want to compare parts?
  1. TM2RG-L64-5S-150M
    Hirose Electric Co Ltd
    Telecom and Datacom Connector
    VS

Related Parts for TM2RG-L64-5S-150M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TM2RG-L64-5S-150M by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TM2RG-L64-5S-150M by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of TM2RG-L64-5S-150M would you like to use for your alert(s)?
  • Please alert me when TM2RG-L64-5S-150M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TM2RG-L64-5S-150M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TM2RG-L64-5S-150M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TM2RG-L64-5S-150M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TM2RG-L64-5S-150M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TM2RG-L64-5S-150M by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: