-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 6 Contact(s), Male, Straight, IDC Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK1347
|
Newark | Modular Plug For Copper Foil, Stranded Wire Flat Type Cable |Hirose(Hrs) TM3P-66P Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.1600 | Buy Now |
DISTI #
H9093-ND
|
DigiKey | CONN MOD PLUG 6P6C UNSHIELDED Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
241 In Stock |
|
$0.6696 / $1.3900 | Buy Now |
DISTI #
TM3P-66P
|
Avnet Americas | TM3P-66P , 2220209800 - Bag (Alt: TM3P-66P) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.7250 / $0.8410 | Buy Now |
DISTI #
798-TM3P66P
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MOD PLUG 6-6 RoHS: Compliant | 1086 |
|
$0.6690 / $1.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$0.7080 | Buy Now |
DISTI #
HIRTM3P-66P
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.9063 / $1.1600 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6680 / $0.9860 | Buy Now |
DISTI #
TM3P-66P
|
Avnet Americas | TM3P-66P , 2220209800 - Bag (Alt: TM3P-66P) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.7250 / $0.8410 | Buy Now |
DISTI #
TM3P-66P
|
TME | TM3P-66P Min Qty: 100 | 0 |
|
$0.6800 | RFQ |
DISTI #
000000000003981500
|
Sager | Modular Connectors / Ethernet Connectors MOD PLUG 6-6 Min Qty: 1 | 0 |
|
$0.6300 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TM3P-66P
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TM3P-66P
Hirose Electric Co Ltd
Telecom and Datacom Connector, 6 Contact(s), Male, Straight, IDC Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | PACKING 100 PCS. | |
Body Breadth | 0.433 inch | |
Body Depth | 0.571 inch | |
Body Length | 0.382 inch | |
Body/Shell Style | PLUG | |
Cable Types | WIRE, STRANDED, FLAT | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | TIN LEAD | |
Termination Type | IDC | |
Total Number of Contacts | 6 |