-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Arm Cortex-M4F based MCU with 80-MHz, 64-kb Flash, 24-kb RAM, CAN, RTC, 64-pin LQFP 64-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35803-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64LQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
64 In Stock |
|
$5.2304 / $9.2200 | Buy Now |
DISTI #
595-TM4C1231D5PMI
|
Mouser Electronics | ARM Microcontrollers - MCU Tiva C Series MCU RoHS: Compliant | 295 |
|
$5.2200 / $9.2200 | Buy Now |
|
Quest Components | 608 |
|
$19.9023 / $26.5364 | Buy Now | |
|
Ameya Holding Limited | IC MCU 32BIT 64KB FLASH 64LQFP | 3580 |
|
RFQ | |
|
Chip1Cloud | IC MCU 32BIT 64KB FLASH 64LQFP / MCU 32-bit ARM Cortex M4F RISC 64KB Flash 1.2V/3.3V 64-Pin LQFP Tray | 1700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TM4C1231D5PMI
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TM4C1231D5PMI
Texas Instruments
32-bit Arm Cortex-M4F based MCU with 80-MHz, 64-kb Flash, 24-kb RAM, CAN, RTC, 64-pin LQFP 64-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 43 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 24576 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for TM4C1231D5PMI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM4C1231D5PMI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4F120C4QRFIG | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP64, ROHS COMPLIANT, PLASTIC, LQFP-64 | Texas Instruments | TM4C1231D5PMI vs LM4F120C4QRFIG |
TM4C1231D5PMI7 | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C1231D5PMI vs TM4C1231D5PMI7 |
TM4C1231D5PMT7 | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 64-kb Flash, 24-kb RAM, CAN, RTC, 64-pin LQFP 64-LQFP -40 to 105 | Texas Instruments | TM4C1231D5PMI vs TM4C1231D5PMT7 |
LM4F120C4QR | RISC MICROCONTROLLER | Texas Instruments | TM4C1231D5PMI vs LM4F120C4QR |
TM4C1231D5PMIR | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 64-kb Flash, 24-kb RAM, CAN, RTC, 64-pin LQFP 64-LQFP -40 to 85 | Texas Instruments | TM4C1231D5PMI vs TM4C1231D5PMIR |
TM4C1231D5PMT7R | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 64-kb Flash, 24-kb RAM, CAN, RTC, 64-pin LQFP 64-LQFP -40 to 105 | Texas Instruments | TM4C1231D5PMI vs TM4C1231D5PMT7R |
TM4C1231D5PMI7R | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 64-kb Flash, 24-kb RAM, CAN, RTC, 64-pin LQFP 64-LQFP -40 to 85 | Texas Instruments | TM4C1231D5PMI vs TM4C1231D5PMI7R |
TM4C1231D5PMT | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 64-kb Flash, 24-kb RAM, CAN, RTC, 64-pin LQFP 64-LQFP -40 to 105 | Texas Instruments | TM4C1231D5PMI vs TM4C1231D5PMT |
LM4F110C4QRFIGR | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP64, ROHS COMPLIANT, PLASTIC, LQFP-64 | Texas Instruments | TM4C1231D5PMI vs LM4F110C4QRFIGR |