-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, RTC, USB, 168-pin BGA 168-NFBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TM4C123GH6ZXRI7-ND
|
DigiKey | IC MCU 32BIT 256KB FLSH 168NFBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1539 In Stock |
|
$8.3419 / $13.1700 | Buy Now |
DISTI #
2156-TM4C123GH6ZXRI7-ND
|
DigiKey | IC MCU 32BIT 256KB FLSH 168NFBGA Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
381 In Stock |
|
$8.9800 | Buy Now |
DISTI #
595-TM4C123GH6ZXRI7
|
Mouser Electronics | ARM Microcontrollers - MCU Tiva C Series Micro controller 168-NFBGA RoHS: Compliant | 467 |
|
$8.8300 / $13.1700 | Buy Now |
|
Rochester Electronics | TM4C123GH6ZXR High performance 32-bit ARM Cortex-M4F based MCU RoHS: Compliant Status: Active Min Qty: 1 | 381 |
|
$7.7000 / $9.0600 | Buy Now |
|
Ameya Holding Limited | 4065 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TM4C123GH6ZXRI7
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TM4C123GH6ZXRI7
Texas Instruments
32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, RTC, USB, 168-pin BGA 168-NFBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | NFBGA-168 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B168 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 32 | |
Number of External Interrupts | ||
Number of I/O Lines | 120 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 168 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 32768 | |
RAM (words) | 32 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.1 mm | |
Speed | 80 MHz | |
Supply Current-Max | 54.9 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for TM4C123GH6ZXRI7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM4C123GH6ZXRI7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM4C123GH6ZXRIR | RISC MICROCONTROLLER | Texas Instruments | TM4C123GH6ZXRI7 vs TM4C123GH6ZXRIR |
TM4C123GH6ZXRT7R | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, RTC, USB, 168-pin BGA 168-NFBGA -40 to 105 | Texas Instruments | TM4C123GH6ZXRI7 vs TM4C123GH6ZXRT7R |
TM4C123GH6ZXRI | RISC MICROCONTROLLER | Texas Instruments | TM4C123GH6ZXRI7 vs TM4C123GH6ZXRI |
TM4C123GH6ZXRT7 | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, RTC, USB, 168-pin BGA 168-NFBGA -40 to 105 | Texas Instruments | TM4C123GH6ZXRI7 vs TM4C123GH6ZXRT7 |