Part Details for TM4P-66P by Hirose Electric Co Ltd
Overview of TM4P-66P by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM4P-66P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H124463-ND
|
DigiKey | CONN MOD PLUG 6P6C UNSHIELDED Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
191 In Stock |
|
$0.7211 / $1.3900 | Buy Now |
DISTI #
TM4P-66P
|
Avnet Americas | Conn RJ-11 PL 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Bag - Bag (Alt: TM4P-66P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.7250 / $0.8410 | Buy Now |
DISTI #
798-TM4P-66P
|
Mouser Electronics | Modular Connectors / Ethernet Connectors PL 6 POS ST Cable Mo 6Terminal 1Port RoHS: Compliant | 492 |
|
$0.6690 / $1.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$0.7080 | Buy Now |
DISTI #
HIRTM4P-66P
|
Heilind Electronics | 222-0281-5-00 EACH | Americas - 0 in Stock |
|
$0.9063 / $1.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6680 / $0.9860 | Buy Now |
DISTI #
TM4P-66P
|
Avnet Americas | Conn RJ-11 PL 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Bag - Bag (Alt: TM4P-66P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.7250 / $0.8410 | Buy Now |
DISTI #
TM4P-66P
|
TME | TM4P-66P Min Qty: 100 | 0 |
|
$0.6800 | RFQ |
DISTI #
TM4P-66P
|
Avnet Americas | Conn RJ-11 PL 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Bag - Bag (Alt: TM4P-66P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.7250 / $0.8410 | Buy Now |
DISTI #
000000000003981540
|
Sager | Modular Connectors / Ethernet Connectors PL 6 POS ST Cable Mo 6Terminal 1Port Min Qty: 1 | 0 |
|
$0.6300 / $0.7700 | Buy Now |
Part Details for TM4P-66P
TM4P-66P CAD Models
TM4P-66P Part Data Attributes
|
TM4P-66P
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TM4P-66P
Hirose Electric Co Ltd
Telecom and Datacom Connector, 6 Contact(s), Male, Straight, IDC Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | PACKING 100 PCS. | |
Body Breadth | 0.433 inch | |
Body Depth | 0.571 inch | |
Body Length | 0.382 inch | |
Body/Shell Style | PLUG | |
Cable Types | WIRE, STRANDED, ROUND | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | TIN LEAD | |
Termination Type | IDC | |
Total Number of Contacts | 6 |
Alternate Parts for TM4P-66P
This table gives cross-reference parts and alternative options found for TM4P-66P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM4P-66P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6310-0604 | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, IDC Terminal, Plug | Ranoda Electronics Inc | TM4P-66P vs 6310-0604 |
6205-0602 | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Wire Terminal, Plug | Ranoda Electronics Inc | TM4P-66P vs 6205-0602 |
87031-0629 | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Crimp Terminal, Plug | Molex | TM4P-66P vs 87031-0629 |
6310-0602 | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, IDC Terminal, Plug | Ranoda Electronics Inc | TM4P-66P vs 6310-0602 |
MTJP-648-K6-0-C5-1 | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Wire Terminal, Jack | Adam Technologies Inc | TM4P-66P vs MTJP-648-K6-0-C5-1 |
87031-0618 | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Crimp Terminal, Plug | Molex | TM4P-66P vs 87031-0618 |
87031-0619 | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Crimp Terminal, Plug | Molex | TM4P-66P vs 87031-0619 |