Part Details for TM5RJ2-44(50) by Hirose Electric Co Ltd
Overview of TM5RJ2-44(50) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM5RJ2-44(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0024
|
Newark | Right Angle Tht Type Modular Jack |Hirose(Hrs) TM5RJ2-44(50) RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $1.8000 | Buy Now |
DISTI #
TM5RJ2-44(50)
|
Avnet Americas | , 2221459050 - Trays (Alt: TM5RJ2-44(50)) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000003981615
|
Sager | Modular Connectors / Ethernet Connectors 4P F MODULAR JACK GRAY | 0 |
|
Buy Now | |
DISTI #
222-1459-0-50
|
Avnet Abacus | , 2221459050 (Alt: 222-1459-0-50) RoHS: Compliant Min Qty: 110 Package Multiple: 110 | Abacus - 0 |
|
Buy Now |
Part Details for TM5RJ2-44(50)
TM5RJ2-44(50) CAD Models
TM5RJ2-44(50) Part Data Attributes
|
TM5RJ2-44(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TM5RJ2-44(50)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |