Part Details for TM5RQ-2020(50) by Hirose Electric Co Ltd
Overview of TM5RQ-2020(50) by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for TM5RQ-2020(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0055
|
Newark | Right Angle Tht Type Modular Jack |Hirose(Hrs) TM5RQ-2020(50) Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0000 / $7.9200 | Buy Now |
DISTI #
TM5RQ-2020(50)
|
Avnet Americas | TM5RQ-2020(50) , 2221645550 - Trays (Alt: TM5RQ-2020(50)) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tray | 0 |
|
RFQ | |
DISTI #
TM5RQ-2020(50)
|
Avnet Americas | TM5RQ-2020(50) , 2221645550 - Trays (Alt: TM5RQ-2020(50)) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tray | 0 |
|
RFQ |
Part Details for TM5RQ-2020(50)
TM5RQ-2020(50) CAD Models
TM5RQ-2020(50) Part Data Attributes:
|
TM5RQ-2020(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TM5RQ-2020(50)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 20 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.551 inch | |
Body Depth | 0.551 inch | |
Body Length | 1.535 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Style | TELCOM, MODULAR | |
Durability | 200 Cycles | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |