Part Details for TM600 by onsemi
Overview of TM600 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TM600
TM600 CAD Models
TM600 Part Data Attributes:
|
TM600
onsemi
Buy Now
Datasheet
|
Compare Parts:
TM600
onsemi
Analog/Digital Clock LCD Display
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
Display Height | 25.8 mm | |
Number of Functions | 3.5 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -5 °C | |
Optoelectronic Device Type | ANALOG/DIGITAL CLOCK LCD DISPLAY | |
Supply Voltage-Max | 9 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 7 V | |
Viewing Area Height | 15 mm | |
Viewing Area Length | 47 mm |