Part Details for TM60N03DF by Tri-Tech MOS Technology Corp
Overview of TM60N03DF by Tri-Tech MOS Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM60N03DF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 30V 60A 6.5m�� null PDFN3x3-8L MOSFETs ROHS | 11500 |
|
$0.0657 / $0.1172 | Buy Now |
|
LCSC | 30V 60A 6.5m PDFN3x3-8L MOSFETs ROHS | 11500 |
|
$0.0637 / $0.1137 | Buy Now |