Part Details for TM8P105M040RSZ by Vishay Intertechnologies
Overview of TM8P105M040RSZ by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM8P105M040RSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TM8P105M040RSZ
|
Avnet Americas | Capacitor Tantalum Solid 1uF 40V P CASE 20% (2.45 X 1.5 X 1.25mm) Surface Mount 0905 10 Ohm 125°C Embossed T/R - Tape and Reel (Alt: TM8P105M040RSZ) Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.5785 / $3.2757 | Buy Now |
DISTI #
74-TM8P105M040RSZ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TM8105M040P8RSZ RoHS: Not Compliant | 0 |
|
$2.4500 / $2.9000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks | 0 |
|
$2.4500 | Buy Now |
Part Details for TM8P105M040RSZ
TM8P105M040RSZ CAD Models
TM8P105M040RSZ Part Data Attributes
|
TM8P105M040RSZ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TM8P105M040RSZ
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1005, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.25 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0002 mA | |
Length | 2.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.5 mm |
Alternate Parts for TM8P105M040RSZ
This table gives cross-reference parts and alternative options found for TM8P105M040RSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM8P105M040RSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM8P105M040LZB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | TM8P105M040RSZ vs TM8P105M040LZB |
TM8P105M040ESB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | TM8P105M040RSZ vs TM8P105M040ESB |
TM8P105M040CZZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | TM8P105M040RSZ vs TM8P105M040CZZ |
TM8P105M040LBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | TM8P105M040RSZ vs TM8P105M040LBB |
TM8P105M040EZA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | TM8P105M040RSZ vs TM8P105M040EZA |
TM8P105M040UZZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | TM8P105M040RSZ vs TM8P105M040UZZ |
TM8P105M040CBZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | TM8P105M040RSZ vs TM8P105M040CBZ |
TM8P105M040HZA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | TM8P105M040RSZ vs TM8P105M040HZA |
TM8P105M040UBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | TM8P105M040RSZ vs TM8P105M040UBA |
TM8P105M040CSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | TM8P105M040RSZ vs TM8P105M040CSA |