Part Details for TMA10A by Amprobe Test Tools
Overview of TMA10A by Amprobe Test Tools
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMA10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M3497
|
Newark | Meter, Air Velocity, 25M/S, 80%rh, Air Velocity Range:0.4M/S To 25M/S, Beaufort Force:-, Operating Temperature Min:0°C, Operating Temperature Max:50°C, Relative Humidity Range:80%, External Height:181Mm, External Width:71Mm Rohs Compliant: Yes |Amprobe Fluke TMA10A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$423.9900 | Buy Now |
DISTI #
TMA10A-ND
|
DigiKey | ANEMOMETER THERMOM FLEXIBLE VANE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$360.3900 | Buy Now |
DISTI #
569-TMA10A
|
Mouser Electronics | Environmental Test Equipment ANEMOMETER WITH VANE RoHS: Compliant | 0 |
|
$360.3900 | Order Now |
DISTI #
70102009
|
RS | Anemometer Thermometer | Amprobe TMA10A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$377.0200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$381.5900 / $423.9900 | Buy Now |
DISTI #
TMA10A
|
TME | Thermoanemometer, LCD, 0.01÷99.99m3/s, Vel.measur.resol: 0.01m/s Min Qty: 1 | 0 |
|
$361.2100 / $386.2200 | RFQ |
DISTI #
37766.1
|
TestEquity LLC | Amprobe TMA10A Anemometer Thermometer, Flexible Vane | 0 |
|
$423.9900 | Buy Now |