Part Details for TMA40-A by Amprobe Test Tools
Overview of TMA40-A by Amprobe Test Tools
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTMA403033N1AZT | Texas Instruments | 10W, 36V to 75V Input, 1500V Isolation, DC-DC Converter 5-Surface Mount Module -40 to 85 | |
PTMA402050A1AZ | Texas Instruments | 10W, 36V to 75V Input, 1500V Isolation, DC-DC Converter 4-Surface Mount Module -40 to 85 | |
PTMA402050N2AZ | Texas Instruments | 10W, 36V to 75V Input, 1500V Isolation, DC-DC Converter 6-Surface Mount Module -40 to 85 |
Price & Stock for TMA40-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54R8822
|
Newark | Datalogging Anemometer, 0.4M/S To 32M/S, Air Velocity Range:0.4M/S To 32M/S, Beaufort Force:-, Operating Temperature Min:-20°C, Operating Temperature Max:70°C, Relative Humidity Range:-, External Height:165Mm, External Width:70Mm Rohs Compliant: Yes |Amprobe Fluke TMA40-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$550.9900 | Buy Now |
DISTI #
705-1113-ND
|
DigiKey | ANEMOMETER TEMP RH TESTER W/USB Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$468.3400 | Buy Now |
DISTI #
569-TMA40-A
|
Mouser Electronics | Environmental Test Equipment ANEMOMETER TEMP RH TESTER W/USB RoHS: Compliant | 0 |
|
$468.3400 | Order Now |
DISTI #
70233687
|
RS | ANEMOMETER, TEMPERATURE, RH TESTER W/USB | Amprobe TMA40-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$496.6700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$495.8900 / $550.9900 | Buy Now |
DISTI #
TMA40-A
|
TME | Thermoanemometer, LCD, Velocity measuring range: 0.4÷32m/s Min Qty: 1 | 11 |
|
$480.3200 / $538.5400 | Buy Now |
DISTI #
28883.1
|
TestEquity LLC | Amprobe TMA40-A Anemometer, Datalogging Function, Temperature, RH Tester, w/USB | 4 |
|
$550.9900 | Buy Now |