Part Details for TMAG5131C7DQDBZRQ1 by Texas Instruments
Overview of TMAG5131C7DQDBZRQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMAG5131C7DQDBZRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMAG5131C7DQDBZRQ1CT-ND
|
DigiKey | AUTOMOTIVE LOW-POWER (10 HZ, 1A) Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2982 In Stock |
|
$0.1930 / $0.6000 | Buy Now |
DISTI #
595-AG5131C7DQDBZRQ1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors AUTOMOTIVE LOW POWER HALL SWITCH LBC9 RoHS: Compliant | 2957 |
|
$0.1910 / $0.6000 | Buy Now |
|
Ameya Holding Limited | 14495 |
|
RFQ |
Part Details for TMAG5131C7DQDBZRQ1
TMAG5131C7DQDBZRQ1 CAD Models
TMAG5131C7DQDBZRQ1 Part Data Attributes:
|
TMAG5131C7DQDBZRQ1
Texas Instruments
Buy Now
|
Compare Parts:
TMAG5131C7DQDBZRQ1
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |