Part Details for TMAG5170A1EDGKRQ1 by Texas Instruments
Overview of TMAG5170A1EDGKRQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMAG5170A1EDGKRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMAG5170A1EDGKRQ1CT-ND
|
DigiKey | AUTOMOTIVE, HIGH-PRECISION, LINE Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4468 In Stock |
|
$1.1948 / $2.7100 | Buy Now |
DISTI #
595-MAG5170A1EDGKRQ1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Automotive, high-precision, linear 3D Hall-effect sensor with SPI bus interface 8-VSSOP -40 to 150 RoHS: Compliant | 4941 |
|
$1.4300 / $3.1900 | Buy Now |
|
Ameya Holding Limited | 4480 |
|
RFQ |
Part Details for TMAG5170A1EDGKRQ1
TMAG5170A1EDGKRQ1 CAD Models
TMAG5170A1EDGKRQ1 Part Data Attributes:
|
TMAG5170A1EDGKRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMAG5170A1EDGKRQ1
Texas Instruments
Automotive, high-precision, linear 3D Hall-effect sensor with SPI bus interface 8-VSSOP -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Body Breadth | 3 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 mA | |
Output Interface Type | SPI | |
Output Range | -2-2mA | |
Output Type | DIGITAL CURRENT | |
Package Equivalence Code | SOP8,.2,25 | |
Package Shape/Style | SQUARE | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for TMAG5170A1EDGKRQ1
This table gives cross-reference parts and alternative options found for TMAG5170A1EDGKRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMAG5170A1EDGKRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTMAG5170A1EDGKQ1 | Automotive, high-precision, linear 3D Hall-effect sensor with SPI bus interface 8-VSSOP -40 to 150 | Texas Instruments | TMAG5170A1EDGKRQ1 vs PTMAG5170A1EDGKQ1 |