-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, high-precision, linear 3D Hall-effect sensor with SPI bus interface 8-VSSOP -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMAG5170A2EDGKRQ1CT-ND
|
DigiKey | AUTOMOTIVE, HIGH-PRECISION, LINE Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2443 In Stock |
|
$1.1686 / $3.4400 | Buy Now |
DISTI #
595-MAG5170A2EDGKRQ1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Automotive, high-precision, linear 3D Hall-effect sensor with SPI bus interface 8-VSSOP -40 to 150 RoHS: Compliant | 1723 |
|
$1.1600 / $2.9100 | Buy Now |
|
Ameya Holding Limited | 4826 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMAG5170A2EDGKRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMAG5170A2EDGKRQ1
Texas Instruments
Automotive, high-precision, linear 3D Hall-effect sensor with SPI bus interface 8-VSSOP -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Body Breadth | 3 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 mA | |
Output Interface Type | SPI | |
Output Range | -2-2mA | |
Output Type | DIGITAL CURRENT | |
Package Equivalence Code | SOP8,.2,25 | |
Package Shape/Style | SQUARE | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |