Part Details for TMB 60/005M/1 by Intel Corporation
Overview of TMB 60/005M/1 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMB 60/005M/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMB60/400/230V
|
TME | Transformer: mains, 60VA, 400VAC, 230V, Leads: terminal block, IP00 Min Qty: 1 | 2 |
|
$28.9200 / $33.4900 | Buy Now |