Part Details for TMB-V8F2-3LC by Carlisle Interconnect Technologies
Overview of TMB-V8F2-3LC by Carlisle Interconnect Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMB-V8F2-3LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2317-TMB-V8F2-3LC-ND
|
DigiKey | 1.85MM(F) 2-H, VERT. LAUNCH PIN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
378 In Stock |
|
$28.9620 / $30.4300 | Buy Now |
Part Details for TMB-V8F2-3LC
TMB-V8F2-3LC CAD Models
TMB-V8F2-3LC Part Data Attributes:
|
TMB-V8F2-3LC
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
TMB-V8F2-3LC
Carlisle Interconnect Technologies
RF 1.85MM CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Connector Type | RF 1.85MM CONNECTOR |