Part Details for TMBZ 300/004M by Intel Corporation
Overview of TMBZ 300/004M by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMBZ 300/004M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMBZ300/004M
|
TME | Transformer: encapsulated, 300VA, 400VAC, 24V, 12.5A, screw type Min Qty: 1 | 2 |
|
$69.7000 / $80.7000 | Buy Now |