Part Details for TMBZW 630/002M by Intel Corporation
Overview of TMBZW 630/002M by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMBZW 630/002M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMBZW630/002M
|
TME | Transformer: encapsulated, 630VA, 230VAC, 12V, 12V, 26.25A, 26.25A Min Qty: 1 | 2 |
|
$155.3900 / $179.9200 | Buy Now |