There are no models available for this part yet.
Overview of TMC-10-2.5K-1% by Huntington Mechanical Labs Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TMC-10-2.5K-1% by Huntington Mechanical Labs Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | RES ALUM HOUSED 2.5K OHM 10W 1% | 10 |
|
Buy Now |