Part Details for TMC-5-100-1% by Vishay Huntington
Overview of TMC-5-100-1% by Vishay Huntington
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMC-5-100-1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35 |
|
RFQ |
Part Details for TMC-5-100-1%
TMC-5-100-1% CAD Models
TMC-5-100-1% Part Data Attributes
|
TMC-5-100-1%
Vishay Huntington
Buy Now
Datasheet
|
Compare Parts:
TMC-5-100-1%
Vishay Huntington
Fixed Resistor, Wire Wound, 7.5W, 100ohm, 160V, 1% +/-Tol, -20,20ppm/Cel, 6065
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HUNTINGTON ELECTRIC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Aluminum Housing | |
Lead Length | 6.756 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.128 mm | |
Package Length | 15.24 mm | |
Package Style | Chassis Mount | |
Package Width | 16.408 mm | |
Rated Power Dissipation (P) | 7.5 W | |
Reference Standard | MIL-R-39009 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TMC-5 | |
Size Code | 6065 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 160 V |