Part Details for TMC-6 by Tripp Lite
Overview of TMC-6 by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMC-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J1102
|
Newark | Surge Protector, 6 Outlets, 84Ka, 120V, No. Of Outlets:6Outlets, Outlet Type:Nema 5-15R, Current Rating:15A, Supply Voltage Vac:120V, Plug Type:Nema 5-15P, Cable Length:6Ft, Peak Surge Current:84Ka, Energy Rating:1440J Rohs Compliant: Yes |Eaton Tripp Lite TMC-6 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.1800 / $46.4700 | Buy Now |
DISTI #
TL1190-ND
|
DigiKey | SURGE SUPPR 6OUT 6'CORD Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.7770 | Buy Now |
DISTI #
TMC-6
|
Avnet Americas | SURGE PROTECTOR UNDER MONITOR 6 OUT RJ11 6FT CORD 1440 JOULE - Bulk (Alt: TMC-6) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-TMC-6
|
Mouser Electronics | Power Outlet Strips TMC-6 RoHS: Compliant | 0 |
|
$43.0200 / $48.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.3800 / $53.4600 | Buy Now |
|
NAC | 6OUT UNDER MONITOR SURGE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite TMC-6 PROTECT Under Monitor Surge w/Tel 6ft Cord 1850J $50K INSURANCE | 0 |
|
$53.1100 | Buy Now |
Part Details for TMC-6
TMC-6 CAD Models
TMC-6 Part Data Attributes
|
TMC-6
Tripp Lite
Buy Now
|
Compare Parts:
TMC-6
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |