Part Details for TMC005150R0FE02 by Vishay Dale
Overview of TMC005150R0FE02 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMC005150R0FE02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMC5-150-ND
|
DigiKey | RES CHAS MNT 150 OHM 1% 7.5W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
46 In Stock |
|
$4.4181 / $8.4800 | Buy Now |