Part Details for TMC02512R00FE02 by Vishay Dale
Overview of TMC02512R00FE02 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMC02512R00FE02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMC25-12-ND
|
DigiKey | RES CHAS MNT 12 OHM 1% 25W Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
63 In Stock |
|
$15.4863 / $22.3800 | Buy Now |