Part Details for TMC025200R0FE02 by Vishay Intertechnologies
Overview of TMC025200R0FE02 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMC025200R0FE02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-TMC025200R0FE02
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25watt 200ohm 1% RoHS: Compliant | 33 |
|
$4.9800 / $10.9300 | Buy Now |
Part Details for TMC025200R0FE02
TMC025200R0FE02 CAD Models
TMC025200R0FE02 Part Data Attributes:
|
TMC025200R0FE02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMC025200R0FE02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 25W, 200ohm, 1% +/-Tol, 20ppm/Cel, Chassis Mount, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | FREE AIR POWER: 12.5W | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.87 mm | |
Package Length | 27.43 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 26.97 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 70.7107 V |
Alternate Parts for TMC025200R0FE02
This table gives cross-reference parts and alternative options found for TMC025200R0FE02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC025200R0FE02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA25AFB-AX-200RAA | Fixed Resistor, Wire Wound, 25W, 200ohm, 70.7107V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, | Vitrohm Portuguesa LDA | TMC025200R0FE02 vs REA25AFB-AX-200RAA |
REA25AFB-AX-200RN1 | Fixed Resistor, Wire Wound, 25W, 200ohm, 70.7107V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, | Vitrohm Portuguesa LDA | TMC025200R0FE02 vs REA25AFB-AX-200RN1 |