Part Details for TMC050100R0FE02 by Vishay Dale
Overview of TMC050100R0FE02 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMC050100R0FE02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMC50-100-ND
|
DigiKey | RES CHAS MNT 100 OHM 1% 50W Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
54 In Stock |
|
$7.2800 / $12.9200 | Buy Now |