Part Details for TMC0501R000FE02NI by Vishay Intertechnologies
Overview of TMC0501R000FE02NI by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMC0501R000FE02NI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMC0501R000FE02NI
|
Avnet Americas | TMC050-NI 1 1% E02 e4 - Bulk (Alt: TMC0501R000FE02NI) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for TMC0501R000FE02NI
TMC0501R000FE02NI CAD Models
TMC0501R000FE02NI Part Data Attributes
|
TMC0501R000FE02NI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMC0501R000FE02NI
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 50W, 1ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Chassis Mount, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE AIR POWER: 20W, NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 7.0711 V |
Alternate Parts for TMC0501R000FE02NI
This table gives cross-reference parts and alternative options found for TMC0501R000FE02NI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC0501R000FE02NI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA50AFB-AX-1R00N1 | Fixed Resistor, Wire Wound, 50W, 1ohm, 7.0711V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, | Vitrohm Portuguesa LDA | TMC0501R000FE02NI vs REA50AFB-AX-1R00N1 |
TMC0501R000FE02 | Fixed Resistor, Wire Wound, 50W, 1ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount, GREEN | Vishay Intertechnologies | TMC0501R000FE02NI vs TMC0501R000FE02 |
RH0501R000FE05 | Fixed Resistor, Wire Wound, 50W, 1ohm, 7.0711V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, | Vishay Intertechnologies | TMC0501R000FE02NI vs RH0501R000FE05 |
RH05051R00FE05 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | TMC0501R000FE02NI vs RH05051R00FE05 |