Part Details for TMC0505R000FE02 by Vishay Intertechnologies
Overview of TMC0505R000FE02 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMC0505R000FE02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-TMC0505R000FE02
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 5ohms 1% RoHS: Compliant | 210 |
|
$9.7200 / $15.2400 | Buy Now |
DISTI #
TMC0505R000FE02
|
TTI | Wirewound Resistors - Chassis Mount 50watt 5ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 75 In Stock |
|
$7.9800 / $12.9200 | Buy Now |
Part Details for TMC0505R000FE02
TMC0505R000FE02 CAD Models
TMC0505R000FE02 Part Data Attributes
|
TMC0505R000FE02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMC0505R000FE02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 50W, 5ohm, 15.81V, 1% +/-Tol, 50ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE AIR POWER: 20W | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 15.81 V |