Part Details for TMC0508R000FE02 by Vishay Intertechnologies
Overview of TMC0508R000FE02 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMC0508R000FE02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK1029
|
Newark | Tmc050 8 1% E02 E4 |Vishay TMC0508R000FE02 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71-TMC0508R000FE02
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 8ohm 1% RoHS: Compliant | 44 |
|
$7.1300 / $11.3000 | Buy Now |
DISTI #
TMC0508R000FE02
|
TTI | Wirewound Resistors - Chassis Mount 50watt 8ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$6.1400 / $10.1700 | Buy Now |