Resistors
TMC050R2000FE02
Description: RES CHAS MNT 0.2 OHM 1% 50W

Overview of TMC050R2000FE02 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TMC050R2000FE02 by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # TMC50-.20-ND
DigiKey RES CHAS MNT 0.2 OHM 1% 50W Min Qty: 1 Lead time: 12 Weeks Container: Bulk 188
In Stock
  • 1 $28.2600
  • 10 $23.3480
  • 100 $19.5555
$19.5555 / $28.2600 Buy Now
Quest Components FIXED RESISTOR, WIRE WOUND, 50W, 0.2OHM, 1% +/-TOL, CHASSIS MOUNT 3
  • 1 $14.0400
$14.0400 Buy Now

CAD Models for TMC050R2000FE02 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMC050R2000FE02 by Vishay Dale

TMC050R2000FE02
Vishay Dale
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Samacsys Manufacturer
Vishay
Want to compare parts?
  1. TMC050R2000FE02
    Vishay Dale
    RES CHAS MNT 0.2 OHM 1% 50W
    VS

Related Parts for TMC050R2000FE02

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMC050R2000FE02 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMC050R2000FE02 by Vishay Dale

Select Manufacturer
Which Manufacturer of TMC050R2000FE02 would you like to use for your alert(s)?
  • Please alert me when TMC050R2000FE02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMC050R2000FE02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMC050R2000FE02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMC050R2000FE02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMC050R2000FE02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMC050R2000FE02 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: