There are no models available for this part yet.
Overview of TMCJ1A155MTR2F by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TMCJ1A155MTR2F by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TMCJ1A155MTR2F
|
Avnet Americas | TMCJ1A155MTR2F - Tape and Reel (Alt: TMCJ1A155MTR2F) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
74-TMCJ1A155MTR2F
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10volts 1.5uF 20% Molded Case, 0603 RoHS: Compliant | 0 |
|
$0.0700 / $0.3400 | Order Now |
CAD Models for TMCJ1A155MTR2F by Vishay Intertechnologies
Part Data Attributes for TMCJ1A155MTR2F by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
1.5 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
10000 mΩ
|
Height
|
0.8 mm
|
Leakage Current
|
0.0005 mA
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
71 mA
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Tan Delta
|
0.2
|
Terminal Shape
|
J BEND
|
Width
|
0.8 mm
|
Alternate Parts for TMCJ1A155MTR2F
This table gives cross-reference parts and alternative options found for TMCJ1A155MTR2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCJ1A155MTR2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL155M010CRLD90GC | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TMCJ1A155MTR2F vs TBCL155M010CRLD90GC |
TBCL155M010CRLZT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TMCJ1A155MTR2F vs TBCL155M010CRLZT045 |
TBCL155M010CWSDT700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TMCJ1A155MTR2F vs TBCL155M010CWSDT700 |
TBCL155M010CBLD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TMCJ1A155MTR2F vs TBCL155M010CBLD0045 |
TBCL155M010CRSZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TMCJ1A155MTR2F vs TBCL155M010CRSZ0024 |
TBCL155M010CWLB90OR | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TMCJ1A155MTR2F vs TBCL155M010CWLB90OR |
TBCL155M010CWLZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TMCJ1A155MTR2F vs TBCL155M010CWLZ0024 |
TBCL155M010CWLB99GC | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TMCJ1A155MTR2F vs TBCL155M010CWLB99GC |
TBCL155M010CRSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMCJ1A155MTR2F vs TBCL155M010CRSB0724 |
TBCL155M010CBLC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TMCJ1A155MTR2F vs TBCL155M010CBLC0023 |