There are no models available for this part yet.
Overview of TMCP1A335MTR2F by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TMCP1A335MTR2F by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TMCP1A335MTR2F
|
Avnet Americas | TMCP1A335MTR2F - Tape and Reel (Alt: TMCP1A335MTR2F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
74-TMCP1A335MTR2F
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10volts 3.3uF 20% Molded Case, 0805 RoHS: Compliant | 0 |
|
$0.0640 / $0.3100 | Order Now |
CAD Models for TMCP1A335MTR2F by Vishay Intertechnologies
Part Data Attributes for TMCP1A335MTR2F by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
7700 mΩ
|
Height
|
1.2 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0005 mA
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
91 mA
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
J BEND
|
Width
|
1.25 mm
|
Alternate Parts for TMCP1A335MTR2F
This table gives cross-reference parts and alternative options found for TMCP1A335MTR2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCP1A335MTR2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491R335M010ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCP1A335MTR2F vs T491R335M010ATAUTO7280 |
NTC-T335M10TRPF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | TMCP1A335MTR2F vs NTC-T335M10TRPF |
PCT3.3/10XLMPB | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 3.3uF, 0805, | Nemco Electronics Corporation | TMCP1A335MTR2F vs PCT3.3/10XLMPB |
T452P13351AMAB | CAP,TANTALUM / TA2O5,3.3UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TMCP1A335MTR2F vs T452P13351AMAB |
T494R335M010ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCP1A335MTR2F vs T494R335M010ATAUTO |
T491R335M010ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCP1A335MTR2F vs T491R335M010ANAUTO7280 |
T491R335M010AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCP1A335MTR2F vs T491R335M010AHAUTO |
T491R335M010AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCP1A335MTR2F vs T491R335M010AMAUTO7280 |
TAJR335M010BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMCP1A335MTR2F vs TAJR335M010BNJ |
TCMIA335RT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | TMCP1A335MTR2F vs TCMIA335RT |