Part Details for TMCP1D684MTR2F by Vishay Intertechnologies
Overview of TMCP1D684MTR2F by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCP1D684MTR2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMCP1D684MTR2F
|
Avnet Americas | TMCP1D684MTR2F - Tape and Reel (Alt: TMCP1D684MTR2F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-TMCP1D684MTR2F
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20volts 0.68uF 20% Molded Case, 0805 RoHS: Compliant | 0 |
|
$0.0640 / $0.3100 | Order Now |
DISTI #
TMCP1D684MTR2F
|
Avnet Americas | TMCP1D684MTR2F - Tape and Reel (Alt: TMCP1D684MTR2F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for TMCP1D684MTR2F
TMCP1D684MTR2F CAD Models
TMCP1D684MTR2F Part Data Attributes:
|
TMCP1D684MTR2F
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMCP1D684MTR2F
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 16500 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 62 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 1.25 mm |
Alternate Parts for TMCP1D684MTR2F
This table gives cross-reference parts and alternative options found for TMCP1D684MTR2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCP1D684MTR2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VTS684M020ST | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.68uF, 0805 | Vatronics Technologies Limited | TMCP1D684MTR2F vs VTS684M020ST |
TPM1D684PSSR | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.68uF, 0805 | DAEWOO Electronic Components | TMCP1D684MTR2F vs TPM1D684PSSR |
T452P16841DMAB | CAP,TANTALUM / TA2O5,680NF,20VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TMCP1D684MTR2F vs T452P16841DMAB |
TCMID684RT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | TMCP1D684MTR2F vs TCMID684RT |