-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AEC-Q100, ±600-V, precision, isolated current sensor with external reference 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMCS1100A2QDRQ1CT-ND
|
DigiKey | SENSOR CURRENT HALL EFFECT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7749 In Stock |
|
$2.6286 / $5.6300 | Buy Now |
DISTI #
595-TMCS1100A2QDRQ1
|
Mouser Electronics | Board Mount Current Sensors Automotive, precisio n isolated current RoHS: Compliant | 5761 |
|
$2.3000 / $4.3300 | Buy Now |
|
Ameya Holding Limited | 5731 |
|
RFQ | ||
|
Chip1Cloud | SENSOR CURRENT HALL EFFECT 8SOIC / Current Sensor 1 Channel Hall Effect 8-SOIC (0.154", 3.90mm Width) | 28600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMCS1100A2QDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMCS1100A2QDRQ1
Texas Instruments
AEC-Q100, ±600-V, precision, isolated current sensor with external reference 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Body Breadth | 3.9 mm | |
Body Height | 1.5 mm | |
Body Length or Diameter | 4.9 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | BRIDGE | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for TMCS1100A2QDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCS1100A2QDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMCS1100A2QDR | ±600V basic isolation, 20Arms 80kHz Hall-effect current sensor with external reference 8-SOIC -40 to 125 | Texas Instruments | TMCS1100A2QDRQ1 vs TMCS1100A2QDR |
PMCS1100A2QDR | Precision isolated current sensor with external reference 8-SOIC -40 to 125 | Texas Instruments | TMCS1100A2QDRQ1 vs PMCS1100A2QDR |