-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AEC-Q100, ±100-V isolated Hall-effect current sensor with internal reference 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMCS1108A4BQDRQ1CT-ND
|
DigiKey | SENSOR CURRENT HALL 5.6A 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9529 In Stock |
|
$1.4013 / $3.2500 | Buy Now |
DISTI #
595-TMCS1108A4BQDRQ1
|
Mouser Electronics | Board Mount Current Sensors AEC-Q100, +/-100-V isolated Hall-effect current sensor with internal reference 8-SOIC -40 to 125 RoHS: Compliant | 2107 |
|
$1.0700 / $2.5500 | Buy Now |
|
Ameya Holding Limited | 854 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMCS1108A4BQDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMCS1108A4BQDRQ1
Texas Instruments
AEC-Q100, ±100-V isolated Hall-effect current sensor with internal reference 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SEATED HGT CALCULATED | |
Body Breadth | 3.895 mm | |
Body Height | 1.5 mm | |
Body Length or Diameter | 4.905 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |