Part Details for TMCSA1V334KTR2F by Vishay Intertechnologies
Overview of TMCSA1V334KTR2F by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCSA1V334KTR2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMCSA1V334KTR2F
|
Avnet Americas | CAP TA MOLDED SMD - Tape and Reel (Alt: TMCSA1V334KTR2F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for TMCSA1V334KTR2F
TMCSA1V334KTR2F CAD Models
TMCSA1V334KTR2F Part Data Attributes:
|
TMCSA1V334KTR2F
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMCSA1V334KTR2F
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 22000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 60 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TMCSA1V334KTR2F
This table gives cross-reference parts and alternative options found for TMCSA1V334KTR2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCSA1V334KTR2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMC1VA334KLRH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TMCSA1V334KTR2F vs TMC1VA334KLRH |
CWR11MK334KZCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TMCSA1V334KTR2F vs CWR11MK334KZCW |
T452A13341VKP | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206 | Fenghua (HK) Electronics Ltd | TMCSA1V334KTR2F vs T452A13341VKP |
TBJA334K035CSST0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206 | Kyocera AVX Components | TMCSA1V334KTR2F vs TBJA334K035CSST0H24 |
TBJA334K035CWST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206 | Kyocera AVX Components | TMCSA1V334KTR2F vs TBJA334K035CWST0045 |
CWR11MC334KZCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TMCSA1V334KTR2F vs CWR11MC334KZCTR |
TBJA334K035CSST0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206 | Kyocera AVX Components | TMCSA1V334KTR2F vs TBJA334K035CSST0800 |
TBJA334K035CRST0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206 | Kyocera AVX Components | TMCSA1V334KTR2F vs TBJA334K035CRST0724 |
CWR11MH334KB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TMCSA1V334KTR2F vs CWR11MH334KB |
TBJA334K035CBST0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206 | Kyocera AVX Components | TMCSA1V334KTR2F vs TBJA334K035CBST0823 |