Part Details for TMD27123M by ams OSRAM Group
Overview of TMD27123M by ams OSRAM Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMD27123M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK5199
|
Newark | Ambient Light/Proximity Sensor, Olga-6, Supply Voltage Min:1.7V, Supply Voltage Max:1.98V, Ambient Light Sensor Case Style:Olga, No. Of Pins:6Pins, Operating Temperature Min:-30°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Ams Osram Group TMD27123M Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1990 |
|
$1.0100 / $2.0200 | Buy Now |
DISTI #
4991-TMD27123MCT-ND
|
DigiKey | SENSOR OPT 940NM AMB/GESTURE MOD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1352 In Stock |
|
$0.7499 / $1.9400 | Buy Now |
DISTI #
Q65114A1310
|
Avnet Americas | ALS and Proximity Sensor 1.8V I2C 6-Pin OLGA T/R - Tape and Reel (Alt: Q65114A1310) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6400 / $0.7600 | Buy Now |
DISTI #
985-TMD27123M
|
Mouser Electronics | Multiple Function Sensor Modules TMD MODULES RoHS: Compliant | 1567 |
|
$0.6850 / $1.9400 | Buy Now |
DISTI #
TMD27123M
|
TTI | Multiple Function Sensor Modules TMD MODULES RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6250 / $0.6630 | Buy Now |
DISTI #
Q65114A1310
|
EBV Elektronik | ALS and Proximity Sensor 1.8V I2C 6-Pin OLGA T/R (Alt: Q65114A1310) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |