Part Details for TMD37024VCM by ams OSRAM Group
Overview of TMD37024VCM by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMD37024VCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65114A1127
|
Avnet Americas | Proximity Sensor Digital-OUT 30mm 1.7V to 2V 8-Pin OLGA T/R - Tape and Reel (Alt: Q65114A1127) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7152 / $0.8960 | Buy Now |
DISTI #
TMD37024VCM
|
TTI | Ambient Light Sensors ALS/COLOR/PROX RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8100 / $0.8300 | Buy Now |
DISTI #
Q65114A1127
|
EBV Elektronik | (Alt: Q65114A1127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |