There are no models available for this part yet.
Overview of TMF12-211-15 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TMF12-211-15 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | CBE TMF12-211-15 RoHS: Compliant | 0 |
|
$40.8300 / $59.5200 | Buy Now | ||
DISTI #
TMF12-211-15
|
TME | Circuit breaker, Urated: 240VAC, 28VDC, 15A, SPST, Poles: 1, screw Min Qty: 1 | 16 |
|
$24.6300 / $29.7300 | Buy Now | |
Master Electronics | CBE TMF12-211-15 RoHS: Compliant | 0 |
|
$40.8300 / $59.5200 | Buy Now |