Part Details for TMF12-211-16 by Schurter Electronic Components
Overview of TMF12-211-16 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMF12-211-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ELECTRONIC COMPONENT | 20 |
|
$27.5000 / $28.6000 | Buy Now |
DISTI #
TMF12-211-16
|
TME | Circuit breaker, Urated: 240VAC, 28VDC, 16A, SPST, Poles: 1, screw Min Qty: 1 | 0 |
|
$23.6700 / $28.5700 | RFQ |