There are no models available for this part yet.
Overview of TMF12-211N-0.1 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2211NP24V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
DF2211NP24WV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
8V49N211NLGI | Renesas Electronics Corporation | Clock Generator for Broadcom Processor |
Price & Stock for TMF12-211N-0.1 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | TM12-211, Quick connect terminals 6.3 x 0.8 mm or screw terminals, 240 VAC, CBE thermal-magnetic RoHS: Compliant | 0 |
|
$53.1900 / $77.5400 | Buy Now | ||
Master Electronics | TM12-211, Quick connect terminals 6.3 x 0.8 mm or screw terminals, 240 VAC, CBE thermal-magnetic RoHS: Compliant | 0 |
|
$53.1900 / $77.5400 | Buy Now |