Part Details for TMF12-221-0.3 by Schurter Electronic Components
Overview of TMF12-221-0.3 by Schurter Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMF12-221-0.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TM12-221, Quick connect terminals 6.3 x 0.8 mm, 240 VAC, CBE thermal-magnetic RoHS: Compliant | 0 |
|
$40.8300 / $59.5200 | Buy Now |
DISTI #
TMF12-221-0.3
|
TME | Circuit breaker, Urated: 240VAC, 28VDC, 0.3A, SPST, Poles: 1, screw Min Qty: 1 | 14 |
|
$24.6300 / $29.5600 | Buy Now |
|
Master Electronics | TM12-221, Quick connect terminals 6.3 x 0.8 mm, 240 VAC, CBE thermal-magnetic RoHS: Compliant | 0 |
|
$40.8300 / $59.5200 | Buy Now |