There are no models available for this part yet.
Overview of TMF12-221S-10 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX221SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 220ohm POWRTRN | |
10127721-221STLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 22 Position, 3.2mm Kink Tail (100u\\ Tin) plating, GW Compatible LCP, Natural Color,Tape and Reel without cap. | |
G886B12221SHR | Amphenol Communications Solutions | Wire to Board 1.5mm Pitch,R/A SMT,1x12PIN,G/F,NY4T,BLACK,T&R,Halogen Free |
Price & Stock for TMF12-221S-10 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | CBE TMF12-221S-10 RoHS: Compliant | 0 |
|
$53.1900 / $77.5400 | Buy Now | ||
DISTI #
TMF12-221S-10
|
TME | Circuit breaker, Urated: 240VAC, 28VDC, 10A, SPST + SPDT, Poles: 1 Min Qty: 1 | 0 |
|
$32.8100 / $39.8300 | RFQ | |
Master Electronics | CBE TMF12-221S-10 RoHS: Compliant | 0 |
|
$53.1900 / $77.5400 | Buy Now |