Part Details for TMF8701-1BM by ams OSRAM Group
Overview of TMF8701-1BM by ams OSRAM Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMF8701-1BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK5209
|
Newark | Distance Sensor, 600Mm, I2C Digital, Tof, Sensing Method:Time Of Flight, Product Range:Tmf8701 Series, Connection Method:Pcb, Sensing Range Max:600Mm, Sensor Output Type:I2C Digital, Supply Voltage Dc Max:3.3V Rohs Compliant: Yes |Ams Osram Group TMF8701-1BM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1216 |
|
$3.3500 / $6.9900 | Buy Now |
DISTI #
Q65114A1109
|
Avnet Americas | Proximity Sensor 2.7V to 3.3V 12-Pin OLGA T/R - Tape and Reel (Alt: Q65114A1109) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.2574 / $2.8280 | Buy Now |
DISTI #
985-TMF8701-1BM
|
Mouser Electronics | Distance Sensors 1D TOF RoHS: Compliant | 461 |
|
$3.1100 / $6.7200 | Buy Now |
DISTI #
53811199
|
Verical | Time Of Flight Sensor RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 7500 |
|
$1.4718 / $1.5271 | Buy Now |
DISTI #
TMF8701-1BM
|
TTI | Distance Sensors 1D TOF RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$3.0800 / $3.1900 | Buy Now |
DISTI #
Q65114A1109
|
EBV Elektronik | Proximity Sensor 2.7V to 3.3V 12-Pin OLGA T/R (Alt: Q65114A1109) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |