Part Details for TML-110-03-S-D-RA by Samtec Inc
Overview of TML-110-03-S-D-RA by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TML-110-03-S-D-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TML-110-03-S-D-RA-ND
|
DigiKey | .050" X .100" SHROUDED TERMINAL Min Qty: 33 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.5127 | Buy Now |
DISTI #
TML-110-03-S-D-RA
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: TML-110-03-S-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.6400 / $7.6900 | Buy Now |
DISTI #
200-TML11003SDRA
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" X .100" Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$1.5700 / $7.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7300 / $9.5100 | Buy Now |
DISTI #
000000000002541633
|
Sager | Board to Board & Mezzanine Connectors .050 X .100 Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$4.0300 / $7.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7300 / $9.5100 | Buy Now |
DISTI #
5cd92805cd7c1c4c3883580f
|
Samtec | .050" X .100" Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$1.5700 / $7.6900 | Buy Now |
Part Details for TML-110-03-S-D-RA
TML-110-03-S-D-RA CAD Models
TML-110-03-S-D-RA Part Data Attributes
|
TML-110-03-S-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TML-110-03-S-D-RA
Samtec Inc
20 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Manufacturer Series | TML | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |