Part Details for TML-113-01-G-D-RA-001 by Samtec Inc
Overview of TML-113-01-G-D-RA-001 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TML-113-01-G-D-RA-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TML-113-01-G-D-RA-
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 1.27mm Solder RA Thru-Hole - Bulk (Alt: TML-113-01-G-D-RA-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3500 / $9.5300 | Buy Now |
DISTI #
TML-113-01-G-D-RA-
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 1.27mm Solder RA Thru-Hole - Bulk (Alt: TML-113-01-G-D-RA-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.3500 / $9.5300 | Buy Now |
Part Details for TML-113-01-G-D-RA-001
TML-113-01-G-D-RA-001 CAD Models
TML-113-01-G-D-RA-001 Part Data Attributes:
|
TML-113-01-G-D-RA-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TML-113-01-G-D-RA-001
Samtec Inc
Board Connector, 25 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |