Part Details for TML-117-01-G-D-RA-011 by Samtec Inc
Overview of TML-117-01-G-D-RA-011 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TML-117-01-G-D-RA-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TML-117-01-G-D-RA-011-ND
|
DigiKey | .050" X .100" SHROUDED TERMINAL Min Qty: 21 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.5414 | Buy Now |
DISTI #
200-TML11701GDRA011
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" X .100" Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$2.0000 / $9.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6900 / $9.3200 | Buy Now |
DISTI #
000000000001359864
|
Sager | Board to Board & Mezzanine Connectors .050 X .100 Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$4.9200 / $9.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.6900 / $9.3200 | Buy Now |
DISTI #
5cd9283bcd7c1c4c38839abb
|
Samtec | .050" X .100" Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Tube | 0 |
|
$2.0000 / $9.3100 | Buy Now |
Part Details for TML-117-01-G-D-RA-011
TML-117-01-G-D-RA-011 CAD Models
TML-117-01-G-D-RA-011 Part Data Attributes
|
TML-117-01-G-D-RA-011
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TML-117-01-G-D-RA-011
Samtec Inc
Board Connector, 33 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 33 |
Alternate Parts for TML-117-01-G-D-RA-011
This table gives cross-reference parts and alternative options found for TML-117-01-G-D-RA-011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TML-117-01-G-D-RA-011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC19181-KL4 | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TML-117-01-G-D-RA-011 vs HC19181-KL4 |
HTSW-117-11-L-D-034 | Board Connector, 33 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, | Samtec Inc | TML-117-01-G-D-RA-011 vs HTSW-117-11-L-D-034 |
50006-1033PLF | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | TML-117-01-G-D-RA-011 vs 50006-1033PLF |
HC1918U-KF4 | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TML-117-01-G-D-RA-011 vs HC1918U-KF4 |
68449-124 | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | TML-117-01-G-D-RA-011 vs 68449-124 |
HC1917C-KD6 | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TML-117-01-G-D-RA-011 vs HC1917C-KD6 |
HC19170-KP5 | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TML-117-01-G-D-RA-011 vs HC19170-KP5 |
68449-122 | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | TML-117-01-G-D-RA-011 vs 68449-122 |
77314-172SLF | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | TML-117-01-G-D-RA-011 vs 77314-172SLF |
HC19177-KP3 | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TML-117-01-G-D-RA-011 vs HC19177-KP3 |