Part Details for TML-117-02-S-D-SM by Samtec Inc
Overview of TML-117-02-S-D-SM by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TML-117-02-S-D-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TML-117-02-S-D-SM-ND
|
DigiKey | .050" X .100" SHROUDED TERMINAL Min Qty: 22 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.9814 | Buy Now |
DISTI #
TML-117-02-S-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 34 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: TML-117-02-S-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$7.8200 / $12.2900 | Buy Now |
DISTI #
200-TML11702SDSM
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" X .100" Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$2.6500 / $12.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6500 / $12.2900 | Buy Now |
DISTI #
TML-117-02-S-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 34 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: TML-117-02-S-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$7.8200 / $12.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6500 / $12.2900 | Buy Now |
DISTI #
5cd928b2cd7c1c4c38842cf8
|
Samtec | .050" X .100" Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$2.6500 / $12.2900 | Buy Now |
Part Details for TML-117-02-S-D-SM
TML-117-02-S-D-SM CAD Models
TML-117-02-S-D-SM Part Data Attributes:
|
TML-117-02-S-D-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TML-117-02-S-D-SM
Samtec Inc
34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | NONE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.37 inch | |
Body Depth | 0.38 inch | |
Body Length | 0.975 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER (LCP) | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Manufacturer Series | TML | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | CENTER | |
Rated Current (Signal) | 1 A | |
Reliability | COMMERCIAL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 |
Alternate Parts for TML-117-02-S-D-SM
This table gives cross-reference parts and alternative options found for TML-117-02-S-D-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TML-117-02-S-D-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TML-117-02-F-D-SM | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TML-117-02-S-D-SM vs TML-117-02-F-D-SM |