Part Details for TML-120-02-G-D-SM-P by Samtec Inc
Overview of TML-120-02-G-D-SM-P by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TML-120-02-G-D-SM-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TML-120-02-G-D-SM-P-ND
|
DigiKey | .050" X .100" SHROUDED TERMINAL Min Qty: 19 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.3800 | Buy Now |
DISTI #
TML-120-02-G-D-SM-
|
Avnet Americas | Conn Shrouded HDR 40 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: TML-120-02-G-D-SM-) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$9.0500 / $14.1400 | Buy Now |
DISTI #
200-TML12002GDSMP
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" X .100" Shrouded Terminal Strip RoHS: Compliant | 18 |
|
$3.1900 / $14.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0700 / $16.5300 | Buy Now |
DISTI #
000000000004011166
|
Sager | Board to Board & Mezzanine Connectors .050 X .100 Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$7.8800 / $14.1400 | Buy Now |
DISTI #
TML-120-02-G-D-SM-P
|
Avnet Abacus | (Alt: TML-120-02-G-D-SM-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.0700 / $16.5300 | Buy Now |
DISTI #
5cd928b9cd7c1c4c388434aa
|
Samtec | .050" X .100" Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tube | 0 |
|
$3.1910 / $14.1360 | Buy Now |
Part Details for TML-120-02-G-D-SM-P
TML-120-02-G-D-SM-P CAD Models
TML-120-02-G-D-SM-P Part Data Attributes
|
TML-120-02-G-D-SM-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TML-120-02-G-D-SM-P
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Body Breadth | 0.37 inch | |
Body Depth | 0.449 inch | |
Body Length | 1.125 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
Alternate Parts for TML-120-02-G-D-SM-P
This table gives cross-reference parts and alternative options found for TML-120-02-G-D-SM-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TML-120-02-G-D-SM-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSSH-120-01-T-DV | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | TML-120-02-G-D-SM-P vs TSSH-120-01-T-DV |
STMM-120-01-G-D | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Samtec Inc | TML-120-02-G-D-SM-P vs STMM-120-01-G-D |
ETMM-120-02-L-D-SM | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | TML-120-02-G-D-SM-P vs ETMM-120-02-L-D-SM |
ETMM-120-02-F-D-SM | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | TML-120-02-G-D-SM-P vs ETMM-120-02-F-D-SM |
TSSH-120-01-L-D-RA | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | TML-120-02-G-D-SM-P vs TSSH-120-01-L-D-RA |
TFSD-20-28C-H-80.00-S | Board Connector, 40 Contact(s), 2 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket, | Samtec Inc | TML-120-02-G-D-SM-P vs TFSD-20-28C-H-80.00-S |
STMM-120-01-L-D | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TML-120-02-G-D-SM-P vs STMM-120-01-L-D |
LTMM-120-01-F-D-SM | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | TML-120-02-G-D-SM-P vs LTMM-120-01-F-D-SM |
DF20F-40DP-1H(52) | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | TML-120-02-G-D-SM-P vs DF20F-40DP-1H(52) |
ESHF-120-01-F-D-SM | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | TML-120-02-G-D-SM-P vs ESHF-120-01-F-D-SM |