Part Details for TML-120-02-G-D-SM by Samtec Inc
Overview of TML-120-02-G-D-SM by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TML-120-02-G-D-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T6541
|
Newark | Receptacle, 1.27Mm, Smt, 40Way, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Surface Mount, Product Range:Tml Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec TML-120-02-G-D-SM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2700 / $14.2400 | Buy Now |
DISTI #
612-TML-120-02-G-D-SM-ND
|
DigiKey | .050" X .100" SHROUDED TERMINAL Min Qty: 19 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.1200 | Buy Now |
DISTI #
TML-120-02-G-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: TML-120-02-G-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$8.8200 / $13.8600 | Buy Now |
DISTI #
200-TML12002GDSM
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" X .100" Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$2.9900 / $13.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8400 / $16.1800 | Buy Now |
DISTI #
000000000000155646
|
Sager | Board to Board & Mezzanine Connectors .050 X .100 Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$7.6500 / $13.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.8400 / $16.1800 | Buy Now |
DISTI #
5cd927f3cd7c1c4c38834142
|
Samtec | .050" X .100" Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$2.9930 / $13.8550 | Buy Now |
Part Details for TML-120-02-G-D-SM
TML-120-02-G-D-SM CAD Models
TML-120-02-G-D-SM Part Data Attributes
|
TML-120-02-G-D-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TML-120-02-G-D-SM
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Body Breadth | 0.37 inch | |
Body Depth | 0.449 inch | |
Body Length | 1.125 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.112 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |